TOA ER2230W Grey 30 W Shoulder Megaphone with Whistle Alert

RS Stock No.: 522-951Brand: TOAManufacturers Part No.: ER2230W
brand-logo
View all in Megaphones

Technical Document

Specifications

Brand

TOA

Megaphone Type

Shoulder

Rated Power Output

30 W

Alert Sound

Whistle

Battery Life For Voice Use

17h

Colour

Grey

Weight

3.6kg

Depth

512mm

Diameter

351mm

Diameter

351mm

Country of Origin

Indonesia

Product details

30W Shoulder Megaphone With Whistle

High power heavy duty shoulder type megaphone with detachable microphone
Approximate range is 900m
10 x D cell batteries (not included)
Stand mountable

You may be interested in
TOA ER2215 Grey 15 W Shoulder Megaphone
BD 162.818Each (Exc. Vat)
RS PRO Blue 25 W Shoulder Megaphone
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 242.363

BD 242.363 Each (Exc. Vat)

BD 266.599

BD 266.599 Each (inc. VAT)

TOA ER2230W Grey 30 W Shoulder Megaphone with Whistle Alert

BD 242.363

BD 242.363 Each (Exc. Vat)

BD 266.599

BD 266.599 Each (inc. VAT)

TOA ER2230W Grey 30 W Shoulder Megaphone with Whistle Alert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TOA ER2215 Grey 15 W Shoulder Megaphone
BD 162.818Each (Exc. Vat)
RS PRO Blue 25 W Shoulder Megaphone
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

TOA

Megaphone Type

Shoulder

Rated Power Output

30 W

Alert Sound

Whistle

Battery Life For Voice Use

17h

Colour

Grey

Weight

3.6kg

Depth

512mm

Diameter

351mm

Diameter

351mm

Country of Origin

Indonesia

Product details

30W Shoulder Megaphone With Whistle

High power heavy duty shoulder type megaphone with detachable microphone
Approximate range is 900m
10 x D cell batteries (not included)
Stand mountable

You may be interested in
TOA ER2215 Grey 15 W Shoulder Megaphone
BD 162.818Each (Exc. Vat)
RS PRO Blue 25 W Shoulder Megaphone
P.O.A.Each (Exc. Vat)