Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TOA Wired Desktop Microphone, 100 Hz → 10 kHz

RS Stock No.: 522-967Brand: TOAManufacturers Part No.: PM660
brand-logo
View all in Microphones

Technical Document

Specifications

Brand

TOA

Microphone Type

Desktop Microphone

Wired/Wireless

Wired

Frequency Response

100 Hz → 10 kHz

Connector

Stereo Phone Plug

Length

150mm

Weight

440g

Weight

440g

Maximum Frequency Response

10 kHz

Minimum Frequency Response

100 Hz

Minimum Frequency Response

100 Hz

Width

100mm

Height

215mm

Width

100mm

Country of Origin

Japan

Product details

1 Zone Paging Microphone

Designed for paging calls and general announcements
Comes with a large talk switch and a lock lever for easy and convenient operation

You may be interested in
Stock information temporarily unavailable.

BD 63.762

BD 63.762 Each (Exc. Vat)

BD 70.138

BD 70.138 Each (inc. VAT)

TOA Wired Desktop Microphone, 100 Hz → 10 kHz

BD 63.762

BD 63.762 Each (Exc. Vat)

BD 70.138

BD 70.138 Each (inc. VAT)

TOA Wired Desktop Microphone, 100 Hz → 10 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

TOA

Microphone Type

Desktop Microphone

Wired/Wireless

Wired

Frequency Response

100 Hz → 10 kHz

Connector

Stereo Phone Plug

Length

150mm

Weight

440g

Weight

440g

Maximum Frequency Response

10 kHz

Minimum Frequency Response

100 Hz

Minimum Frequency Response

100 Hz

Width

100mm

Height

215mm

Width

100mm

Country of Origin

Japan

Product details

1 Zone Paging Microphone

Designed for paging calls and general announcements
Comes with a large talk switch and a lock lever for easy and convenient operation

You may be interested in