Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TOA SC-615M 15W White Horn Speaker, 280 Hz → 12.5 kHz, 330 Ω, 670 Ω, IP65

RS Stock No.: 809-1111Brand: TOAManufacturers Part No.: SC-615M
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

TOA

Speaker Type

Horn Speaker

Model

SC-615M

Nominal Rated Power

15W

Impedance

330 Ω, 670 Ω

Frequency Response

280 Hz → 12.5 kHz

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP65

Colour

White

Housing Material

Aluminium

Weight

1.3kg

Maximum Rated Power

15W

Depth

234mm

Height

179mm

Maximum Frequency Response

12.5 kHz

Minimum Frequency Response

280 Hz

Width

222mm

Sound Pressure Level

112dB

Country of Origin

Indonesia

Product details

15 & 30 watt 100V Horn Speakers IP-65

IP-65 horn speakers are designed for indoor and outdoor applications.

Three power ratings 10W, 15W and 30W
Stainless steel bracket
Powder coated horn
Weatherproof and corrosion resistance
Shock resistant aluminium
Panel mounted input impedence selector
Unobtrusive colouring

Standards

IP65

Stock information temporarily unavailable.

BD 52.778

BD 52.778 Each (Exc. Vat)

BD 58.056

BD 58.056 Each (inc. VAT)

TOA SC-615M 15W White Horn Speaker, 280 Hz → 12.5 kHz, 330 Ω, 670 Ω, IP65

BD 52.778

BD 52.778 Each (Exc. Vat)

BD 58.056

BD 58.056 Each (inc. VAT)

TOA SC-615M 15W White Horn Speaker, 280 Hz → 12.5 kHz, 330 Ω, 670 Ω, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TOA

Speaker Type

Horn Speaker

Model

SC-615M

Nominal Rated Power

15W

Impedance

330 Ω, 670 Ω

Frequency Response

280 Hz → 12.5 kHz

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP65

Colour

White

Housing Material

Aluminium

Weight

1.3kg

Maximum Rated Power

15W

Depth

234mm

Height

179mm

Maximum Frequency Response

12.5 kHz

Minimum Frequency Response

280 Hz

Width

222mm

Sound Pressure Level

112dB

Country of Origin

Indonesia

Product details

15 & 30 watt 100V Horn Speakers IP-65

IP-65 horn speakers are designed for indoor and outdoor applications.

Three power ratings 10W, 15W and 30W
Stainless steel bracket
Powder coated horn
Weatherproof and corrosion resistance
Shock resistant aluminium
Panel mounted input impedence selector
Unobtrusive colouring

Standards

IP65