Technical Document
Specifications
Brand
TokoInductance
10 μH
Maximum dc Current
4.2A
Package/Case
D124C
Length
12.3mm
Depth
12.3mm
Height
4.5mm
Dimensions
12.3 x 12.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
22.5mΩ
Series
D124C
Inductor Construction
Wire-Wound
Country of Origin
China
You may be interested in
Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.5A Idc Q:32Brand: Murata Power Solutions
BD 0.653Each (In a Bag of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Toko, D124C, D124C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.2A Idc
1
P.O.A.
Toko, D124C, D124C Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.2A Idc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.5A Idc Q:32Brand: Murata Power Solutions
BD 0.653Each (In a Bag of 5) (Exc. Vat)
Technical Document
Specifications
Brand
TokoInductance
10 μH
Maximum dc Current
4.2A
Package/Case
D124C
Length
12.3mm
Depth
12.3mm
Height
4.5mm
Dimensions
12.3 x 12.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
22.5mΩ
Series
D124C
Inductor Construction
Wire-Wound
Country of Origin
China
You may be interested in
Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.5A Idc Q:32Brand: Murata Power Solutions
BD 0.653Each (In a Bag of 5) (Exc. Vat)