Glass Fibre Fire Blanket
Technical Document
Specifications
Brand
Topspec EuroHeight
1 m
Width
1m
Material
Glass Fibre
Container Material
Plastic
Container Colour
Red
Mounting Type
Wall Mounted
Country of Origin
United Kingdom
Product details
Fire Blankets
Glass fibre construction
Manufactured in the UK to BS EN 1869:1997 and Kitemarked
Supplied in red hard plastic container for easy wall mounting
Domestic and light industrial use
Not suitable for electrical or vehicle fires
BD 16.379
BD 16.379 Each (Exc. Vat)
BD 18.017
BD 18.017 Each (inc. VAT)
1
BD 16.379
BD 16.379 Each (Exc. Vat)
BD 18.017
BD 18.017 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Topspec EuroHeight
1 m
Width
1m
Material
Glass Fibre
Container Material
Plastic
Container Colour
Red
Mounting Type
Wall Mounted
Country of Origin
United Kingdom
Product details
Fire Blankets
Glass fibre construction
Manufactured in the UK to BS EN 1869:1997 and Kitemarked
Supplied in red hard plastic container for easy wall mounting
Domestic and light industrial use
Not suitable for electrical or vehicle fires