Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Multifold White Paper Towel, 320 x 212mm, 2-Ply, 170 Sheets

RS Stock No.: 328-265Brand: TorkManufacturers Part No.: 100888
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Tork

Form Factor

Multifold

Colour

White

Sheet Size

320 x 212mm

Number of Ply

2

Number of Sheets

170

Country of Origin

Germany

Stock information temporarily unavailable.

BD 30.938

BD 30.938 1 Pack of 12 (Exc. Vat)

BD 34.032

BD 34.032 1 Pack of 12 (inc. VAT)

Tork Multifold White Paper Towel, 320 x 212mm, 2-Ply, 170 Sheets

BD 30.938

BD 30.938 1 Pack of 12 (Exc. Vat)

BD 34.032

BD 34.032 1 Pack of 12 (inc. VAT)

Tork Multifold White Paper Towel, 320 x 212mm, 2-Ply, 170 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Form Factor

Multifold

Colour

White

Sheet Size

320 x 212mm

Number of Ply

2

Number of Sheets

170

Country of Origin

Germany