Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork, Roll of 1, 56.1 m x 240 mm

RS Stock No.: 136-9631Brand: TorkManufacturers Part No.: 150225
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

Tork

Application

Medical

Package Type

Roll

Number of Wipes per Pack

1

Wiper Size

56.1 m x 240 mm

Colour

White

Country of Origin

United Kingdom

Product details

Tork Hygiene Paper Roll Advanced

Tork Hygiene paper roll is a disposable patient sofa couch roll which is perforated and maintains high levels of hygiene in healthcare environments. The paper roll can be used with the Tork Couch Roll Dispenser.

FEATURES and BENEFITS:

Hygiene Patient Sofa Couch Roll
Paper roll
Perforated
Easy tear off
Consumption control
Good resistance
Double ply
Comfortable
Each roll individually plastic wrapped
C1 – Couch Roll System
Used with the Tork Couch Roll Dispenser

Washroom Systems - SCA Hygiene Products

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tork, Roll of 1, 56.1 m x 240 mm

P.O.A.

Tork, Roll of 1, 56.1 m x 240 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tork

Application

Medical

Package Type

Roll

Number of Wipes per Pack

1

Wiper Size

56.1 m x 240 mm

Colour

White

Country of Origin

United Kingdom

Product details

Tork Hygiene Paper Roll Advanced

Tork Hygiene paper roll is a disposable patient sofa couch roll which is perforated and maintains high levels of hygiene in healthcare environments. The paper roll can be used with the Tork Couch Roll Dispenser.

FEATURES and BENEFITS:

Hygiene Patient Sofa Couch Roll
Paper roll
Perforated
Easy tear off
Consumption control
Good resistance
Double ply
Comfortable
Each roll individually plastic wrapped
C1 – Couch Roll System
Used with the Tork Couch Roll Dispenser

Washroom Systems - SCA Hygiene Products

You may be interested in