Technical Document
Specifications
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
230 x 225mm
Number of Ply
2
Number of Sheets
300 x 15
Trade Name
Tork
Country of Origin
United Kingdom
You may be interested in
Tork Xpress Folded White Paper Towel, 255 x 212 (Unfolded) mm, 85 x 212 (Folded) mm, 2-Ply, 150 SheetsBrand: Tork
BD 107.9501 Box of 21 (Exc. Vat)
Stock information temporarily unavailable.
BD 79.695
BD 5.313 Each (In a Pack of 15) (Exc. Vat)
BD 87.665
BD 5.844 Each (In a Pack of 15) (inc. VAT)
Tork Folded White Paper Towel, 230 x 225mm, 2-Ply, 300 x 15 Sheets
15
BD 79.695
BD 5.313 Each (In a Pack of 15) (Exc. Vat)
BD 87.665
BD 5.844 Each (In a Pack of 15) (inc. VAT)
Tork Folded White Paper Towel, 230 x 225mm, 2-Ply, 300 x 15 Sheets
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tork Xpress Folded White Paper Towel, 255 x 212 (Unfolded) mm, 85 x 212 (Folded) mm, 2-Ply, 150 SheetsBrand: Tork
BD 107.9501 Box of 21 (Exc. Vat)
Technical Document
Specifications
Brand
TorkForm Factor
Folded
Colour
White
Sheet Size
230 x 225mm
Number of Ply
2
Number of Sheets
300 x 15
Trade Name
Tork
Country of Origin
United Kingdom
You may be interested in
Tork Xpress Folded White Paper Towel, 255 x 212 (Unfolded) mm, 85 x 212 (Folded) mm, 2-Ply, 150 SheetsBrand: Tork
BD 107.9501 Box of 21 (Exc. Vat)