Tork Flushable Folded White Paper Towel, 115 x 230mm, 2-Ply, 250 Sheets

RS Stock No.: 136-9577Brand: TorkManufacturers Part No.: 290190
brand-logo
View all in Paper Towels

Technical Document

Specifications

Brand

Tork

Form Factor

Folded

Colour

White

Sheet Size

115 x 230mm

Number of Ply

2

Number of Sheets

250

Trade Name

Flushable

Sheet Length

115mm

Sheet Width

230mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Trade Name

Flushable Singlefold Hand Towel Advanced

Country of Origin

Germany

Product details

Tork Flushable Singlefold Hand Towel

Tork Flushable singlefold hand towels a unique flushable towel ideal for high risk areas when towels can be disposed of through the toilet. When cost and performance are important, the Tork advanced quality delivers all you require. One at a time dispensing reduces consumption and improves hygiene plus the large quantity in each pack requires less refilling. Tork Easy Handling makes it easier for carrying, opening and package disposal.

FEATURES and BENEFITS:

Flushable Singlefold Hand Towels
Excellent for high risk areas
Suitable for the Tork Singlefold hand towel dispenser
Dispose of the towels through the toilet
Good quality and value
One at a time dispensing
Reduced consumption
Improves hygiene
Less refilling
Tork Easy Handling

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

BD 86.564

BD 86.564 1 Box of 15 (Exc. Vat)

BD 95.220

BD 95.220 1 Box of 15 (inc. VAT)

Tork Flushable Folded White Paper Towel, 115 x 230mm, 2-Ply, 250 Sheets

BD 86.564

BD 86.564 1 Box of 15 (Exc. Vat)

BD 95.220

BD 95.220 1 Box of 15 (inc. VAT)

Tork Flushable Folded White Paper Towel, 115 x 230mm, 2-Ply, 250 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Form Factor

Folded

Colour

White

Sheet Size

115 x 230mm

Number of Ply

2

Number of Sheets

250

Trade Name

Flushable

Sheet Length

115mm

Sheet Width

230mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Trade Name

Flushable Singlefold Hand Towel Advanced

Country of Origin

Germany

Product details

Tork Flushable Singlefold Hand Towel

Tork Flushable singlefold hand towels a unique flushable towel ideal for high risk areas when towels can be disposed of through the toilet. When cost and performance are important, the Tork advanced quality delivers all you require. One at a time dispensing reduces consumption and improves hygiene plus the large quantity in each pack requires less refilling. Tork Easy Handling makes it easier for carrying, opening and package disposal.

FEATURES and BENEFITS:

Flushable Singlefold Hand Towels
Excellent for high risk areas
Suitable for the Tork Singlefold hand towel dispenser
Dispose of the towels through the toilet
Good quality and value
One at a time dispensing
Reduced consumption
Improves hygiene
Less refilling
Tork Easy Handling

Washroom Systems - SCA Hygiene Products