Technical Document
Specifications
Brand
TorkType
Hand Towl Dispenser with Sensor
Wall Mounted
Yes
Colour
Steel
Width
372mm
Depth
236mm
Height
451mm
Material
Plastic
Range
Matic
Stock information temporarily unavailable.
BD 231.903
BD 231.903 Each (Exc. Vat)
BD 255.093
BD 255.093 Each (inc. VAT)
Tork Plastic Steel Hand Towl Dispenser with Sensor Paper Towel Dispenser, 236mm x 451mm x 372mm
1
BD 231.903
BD 231.903 Each (Exc. Vat)
BD 255.093
BD 255.093 Each (inc. VAT)
Tork Plastic Steel Hand Towl Dispenser with Sensor Paper Towel Dispenser, 236mm x 451mm x 372mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkType
Hand Towl Dispenser with Sensor
Wall Mounted
Yes
Colour
Steel
Width
372mm
Depth
236mm
Height
451mm
Material
Plastic
Range
Matic