Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork 36 Packs of rolls of 900 Sheets Toilet Roll, 2 ply

RS Stock No.: 136-9593Brand: TorkManufacturers Part No.: 472199
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Roll Size

Mid Size

Number of Sheets

900

Roll Diameter

130mm

Number of Rolls

36

Range

Coreless Advanced

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

France

Product details

Tork Mid Size Coreless Toilet Roll Advanced

Tork Coreless mid-size advanced toilet rolls produce no waste plus the compact mid-sizes rolls are equivalent to 4 to 5 conventional toilet rolls. The rolls are discreetly embossed and the coreless rolls are suitable for low to medium washroom traffic. The Tork Easy Handling E-Handle ensures easy carrying of the paper rolls.

FEATURES and BENEFITS:

Coreless Mid-Size Advanced Toilet Rolls
No waste
Compact rolls
Each roll is equivalent to 4 to 5 conventional toilet rolls
Discreetly embossed
Suitable for low to medium washroom traffic
T7 – System
Tork Easy Handling E-Handle

Washroom Systems - SCA Hygiene Products

Stock information temporarily unavailable.

BD 119.962

BD 119.962 1 Box of 36 (Exc. Vat)

BD 131.958

BD 131.958 1 Box of 36 (inc. VAT)

Tork 36 Packs of rolls of 900 Sheets Toilet Roll, 2 ply

BD 119.962

BD 119.962 1 Box of 36 (Exc. Vat)

BD 131.958

BD 131.958 1 Box of 36 (inc. VAT)

Tork 36 Packs of rolls of 900 Sheets Toilet Roll, 2 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Number of Ply

2

Roll Size

Mid Size

Number of Sheets

900

Roll Diameter

130mm

Number of Rolls

36

Range

Coreless Advanced

Colour

White

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

France

Product details

Tork Mid Size Coreless Toilet Roll Advanced

Tork Coreless mid-size advanced toilet rolls produce no waste plus the compact mid-sizes rolls are equivalent to 4 to 5 conventional toilet rolls. The rolls are discreetly embossed and the coreless rolls are suitable for low to medium washroom traffic. The Tork Easy Handling E-Handle ensures easy carrying of the paper rolls.

FEATURES and BENEFITS:

Coreless Mid-Size Advanced Toilet Rolls
No waste
Compact rolls
Each roll is equivalent to 4 to 5 conventional toilet rolls
Discreetly embossed
Suitable for low to medium washroom traffic
T7 – System
Tork Easy Handling E-Handle

Washroom Systems - SCA Hygiene Products