Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Wipe Dispenser, Wiper Dispenser

RS Stock No.: 240-9475Brand: TorkManufacturers Part No.: 473190
brand-logo
View all in Wipe Dispensers

Technical Document

Specifications

Brand

Tork

Wall Mounted

Yes

Type

Wiper Dispenser

Width

255mm

Colour

White

Material

Plastic

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 58.020

BD 58.020 Each (Exc. Vat)

BD 63.822

BD 63.822 Each (inc. VAT)

Tork Wipe Dispenser, Wiper Dispenser

BD 58.020

BD 58.020 Each (Exc. Vat)

BD 63.822

BD 63.822 Each (inc. VAT)

Tork Wipe Dispenser, Wiper Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Wall Mounted

Yes

Type

Wiper Dispenser

Width

255mm

Colour

White

Material

Plastic

Country of Origin

Hungary