Technical Document
Specifications
Brand
TorkCloth Material
Non Woven Fabric
Application
Heavy Duty Cleaning
Cloth Features
Lint Free
Colour
Blue
Trade Name
Tork
Range
Tork Cleaning Cloth
Package Type
Box
Number of Wipes per Pack
180
Wiper Size
41.5 x 35.5
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Ply
1
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Netherlands
BD 50.951
BD 50.951 Each (Exc. Vat)
BD 56.046
BD 56.046 Each (inc. VAT)
1
BD 50.951
BD 50.951 Each (Exc. Vat)
BD 56.046
BD 56.046 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkCloth Material
Non Woven Fabric
Application
Heavy Duty Cleaning
Cloth Features
Lint Free
Colour
Blue
Trade Name
Tork
Range
Tork Cleaning Cloth
Package Type
Box
Number of Wipes per Pack
180
Wiper Size
41.5 x 35.5
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Ply
1
Better World Product (Find out more)
Yes
Better World Verification
FSC Certified
Country of Origin
Netherlands