Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Black Plastic Toilet Roll Dispenser, 146mm x 256mm x 432mm

RS Stock No.: 202-8502Brand: TorkManufacturers Part No.: 555508
brand-logo
View all in Toilet Roll Dispensers

Technical Document

Specifications

Brand

Tork

Colour

Black

Material

Plastic

Height

256mm

Depth

146mm

Width

432mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 69.338

BD 69.338 Each (Exc. Vat)

BD 76.272

BD 76.272 Each (inc. VAT)

Tork Black Plastic Toilet Roll Dispenser, 146mm x 256mm x 432mm

BD 69.338

BD 69.338 Each (Exc. Vat)

BD 76.272

BD 76.272 Each (inc. VAT)

Tork Black Plastic Toilet Roll Dispenser, 146mm x 256mm x 432mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Colour

Black

Material

Plastic

Height

256mm

Depth

146mm

Width

432mm

Country of Origin

Poland