Technical Document
Specifications
Brand
TorkType
Wiper Dispenser
Width
174mm
Colour
White
Material
Plastic
Height
321mm
Depth
165mm
Range
Mini
Country of Origin
Germany
Stock information temporarily unavailable.
BD 31.773
BD 31.773 Each (Exc. Vat)
BD 34.950
BD 34.950 Each (inc. VAT)
Tork Mini Wipe Dispenser, Wiper Dispenser
1
BD 31.773
BD 31.773 Each (Exc. Vat)
BD 34.950
BD 34.950 Each (inc. VAT)
Tork Mini Wipe Dispenser, Wiper Dispenser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkType
Wiper Dispenser
Width
174mm
Colour
White
Material
Plastic
Height
321mm
Depth
165mm
Range
Mini
Country of Origin
Germany