Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork 1000ml Soap Dispenser

RS Stock No.: 202-8546Brand: TorkManufacturers Part No.: 561008
brand-logo
View all in Soap Dispensers

Technical Document

Specifications

Brand

Tork

Automatic/Manual

Manual

Colour

Black

Wall Mounted

Yes

Anti-Bacterial

No

Trade Name

Tork Mini Liquid Soap Dispenser

Material

Plastic

Length

114mm

Width

112mm

Height

211mm

Cartridge Size

1000ml

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 33.737

BD 33.737 Each (Exc. Vat)

BD 37.111

BD 37.111 Each (inc. VAT)

Tork 1000ml Soap Dispenser

BD 33.737

BD 33.737 Each (Exc. Vat)

BD 37.111

BD 37.111 Each (inc. VAT)

Tork 1000ml Soap Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Automatic/Manual

Manual

Colour

Black

Wall Mounted

Yes

Anti-Bacterial

No

Trade Name

Tork Mini Liquid Soap Dispenser

Material

Plastic

Length

114mm

Width

112mm

Height

211mm

Cartridge Size

1000ml

Country of Origin

Hungary