Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork 1000ml Soap Dispenser

RS Stock No.: 202-8559Brand: TorkManufacturers Part No.: 561500
brand-logo
View all in Soap Dispensers

Technical Document

Specifications

Brand

Tork

Automatic/Manual

Manual

Colour

White

Wall Mounted

Yes

Anti-Bacterial

Yes

Anti-Bacterial

No

Trade Name

Tork Foam Soap Dispenser

Material

Plastic

Length

118mm

Length

105mm

Width

121mm

Width

113mm

Height

303mm

Height

266mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Cartridge Size

1000ml

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 62.192

BD 62.192 Each (Exc. Vat)

BD 68.411

BD 68.411 Each (inc. VAT)

Tork 1000ml Soap Dispenser

BD 62.192

BD 62.192 Each (Exc. Vat)

BD 68.411

BD 68.411 Each (inc. VAT)

Tork 1000ml Soap Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Automatic/Manual

Manual

Colour

White

Wall Mounted

Yes

Anti-Bacterial

Yes

Anti-Bacterial

No

Trade Name

Tork Foam Soap Dispenser

Material

Plastic

Length

118mm

Length

105mm

Width

121mm

Width

113mm

Height

303mm

Height

266mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Cartridge Size

1000ml

Country of Origin

Hungary