Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tork Metal, Plastic Red Free Standing, Portable Paper Towel Dispenser, 530mm x 1006mm x 646mm

RS Stock No.: 144-5670Brand: TorkManufacturers Part No.: 652008
brand-logo
View all in Paper Towel Dispensers

Technical Document

Specifications

Brand

Tork

Type

Free Standing, Portable

Wall Mounted

No

Colour

Red

Width

646mm

Depth

530mm

Height

1006mm

Material

Metal, Plastic

Range

Performance

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 131.664

BD 131.664 Each (Exc. Vat)

BD 144.830

BD 144.830 Each (inc. VAT)

Tork Metal, Plastic Red Free Standing, Portable Paper Towel Dispenser, 530mm x 1006mm x 646mm

BD 131.664

BD 131.664 Each (Exc. Vat)

BD 144.830

BD 144.830 Each (inc. VAT)

Tork Metal, Plastic Red Free Standing, Portable Paper Towel Dispenser, 530mm x 1006mm x 646mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Tork

Type

Free Standing, Portable

Wall Mounted

No

Colour

Red

Width

646mm

Depth

530mm

Height

1006mm

Material

Metal, Plastic

Range

Performance

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom