Tork Wipe Dispenser, Wiper Dispenser

RS Stock No.: 240-9501Brand: TorkManufacturers Part No.: 659000
brand-logo
View all in Wipe Dispensers

Technical Document

Specifications

Brand

Tork

Type

Wiper Dispenser

Width

248mm

Colour

White

Material

Plastic

Height

232mm

Depth

356mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 33.270

BD 33.270 Each (Exc. Vat)

BD 36.597

BD 36.597 Each (inc. VAT)

Tork Wipe Dispenser, Wiper Dispenser

BD 33.270

BD 33.270 Each (Exc. Vat)

BD 36.597

BD 36.597 Each (inc. VAT)

Tork Wipe Dispenser, Wiper Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Type

Wiper Dispenser

Width

248mm

Colour

White

Material

Plastic

Height

232mm

Depth

356mm

Country of Origin

Germany