Technical Document
Specifications
Brand
TOSACAConnection
1 in BSP
Maximum Set Pressure
2.5bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 1
Body Material
Stainless Steel
Thread Size
1in
Thread Standard or Connection Type
BSP
Country of Origin
Spain
Product details
1216FML Safety and Relief Valve
Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7
BD 151.916
BD 151.916 Each (Exc. Vat)
BD 167.108
BD 167.108 Each (inc. VAT)
1
BD 151.916
BD 151.916 Each (Exc. Vat)
BD 167.108
BD 167.108 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 151.916 |
5 - 9 | BD 149.633 |
10+ | BD 147.224 |
Technical Document
Specifications
Brand
TOSACAConnection
1 in BSP
Maximum Set Pressure
2.5bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 1
Body Material
Stainless Steel
Thread Size
1in
Thread Standard or Connection Type
BSP
Country of Origin
Spain
Product details
1216FML Safety and Relief Valve
Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7