Technical Document
Specifications
Brand
TOSACAConnection
1 in BSP
Maximum Set Pressure
4bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 1
Body Material
Stainless Steel
Thread Size
1in
Thread Standard or Connection Type
BSP
Country of Origin
Spain
Product details
1216FML Safety and Relief Valve
Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7
BD 148.049
BD 148.049 Each (Exc. Vat)
BD 162.854
BD 162.854 Each (inc. VAT)
1
BD 148.049
BD 148.049 Each (Exc. Vat)
BD 162.854
BD 162.854 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 148.049 |
10 - 24 | BD 144.600 |
25 - 49 | BD 142.400 |
50+ | BD 140.074 |
Technical Document
Specifications
Brand
TOSACAConnection
1 in BSP
Maximum Set Pressure
4bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 1
Body Material
Stainless Steel
Thread Size
1in
Thread Standard or Connection Type
BSP
Country of Origin
Spain
Product details
1216FML Safety and Relief Valve
Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7