Toshiba 74HC244D Octal Bus Buffer, 20-Pin SOIC

RS Stock No.: 171-3584Brand: ToshibaManufacturers Part No.: 74HC244D
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

Toshiba

Logic Family

74HC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 150 pF

Dimensions

13.1 x 7.5 x 2.25mm

Maximum Operating Supply Voltage

6 V

Height

2.25mm

Width

7.5mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

150pF

Minimum Operating Temperature

-40 °C

Length

13.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

Toshiba 74HC244D Octal Bus Buffer, 20-Pin SOIC
Select packaging type

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

Toshiba 74HC244D Octal Bus Buffer, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.280BD 2.805
50 - 90BD 0.248BD 2.475
100 - 490BD 0.198BD 1.980
500+BD 0.182BD 1.815

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Family

74HC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 150 pF

Dimensions

13.1 x 7.5 x 2.25mm

Maximum Operating Supply Voltage

6 V

Height

2.25mm

Width

7.5mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

150pF

Minimum Operating Temperature

-40 °C

Length

13.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more