Toshiba 74HC74D Dual D Type Flip Flop IC, CMOS, 14-Pin SOIC

RS Stock No.: 171-3006Brand: ToshibaManufacturers Part No.: 74HC74D
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Brand

Toshiba

Logic Family

74HC

Logic Function

D Type

Output Type

CMOS

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Preset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.95mm

Height

1.38mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 275.000

BD 0.110 Each (On a Reel of 2500) (Exc. Vat)

BD 302.500

BD 0.121 Each (On a Reel of 2500) (inc. VAT)

Toshiba 74HC74D Dual D Type Flip Flop IC, CMOS, 14-Pin SOIC

BD 275.000

BD 0.110 Each (On a Reel of 2500) (Exc. Vat)

BD 302.500

BD 0.121 Each (On a Reel of 2500) (inc. VAT)

Toshiba 74HC74D Dual D Type Flip Flop IC, CMOS, 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Family

74HC

Logic Function

D Type

Output Type

CMOS

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Preset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.95mm

Height

1.38mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more