Toshiba 74VHCT541AFT Octal Bus Buffer, 20-Pin TSSOP

RS Stock No.: 171-3367Brand: ToshibaManufacturers Part No.: 74VHCT541AFT
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

Toshiba

Logic Family

74VHCT

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 233.750

BD 0.094 Each (On a Reel of 2500) (Exc. Vat)

BD 257.125

BD 0.103 Each (On a Reel of 2500) (inc. VAT)

Toshiba 74VHCT541AFT Octal Bus Buffer, 20-Pin TSSOP

BD 233.750

BD 0.094 Each (On a Reel of 2500) (Exc. Vat)

BD 257.125

BD 0.103 Each (On a Reel of 2500) (inc. VAT)

Toshiba 74VHCT541AFT Octal Bus Buffer, 20-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Family

74VHCT

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

6.5 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

6.5mm

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more