Technical Document
Specifications
Brand
ToshibaChannel Type
P
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
4e+008 Ω
Maximum Gate Threshold Voltage
2V
Transistor Material
Silicon
Number of Elements per Chip
1
BD 4.125
BD 0.082 Each (In a Pack of 50) (Exc. Vat)
BD 4.537
BD 0.090 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.125
BD 0.082 Each (In a Pack of 50) (Exc. Vat)
BD 4.537
BD 0.090 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.082 | BD 4.125 |
100 - 200 | BD 0.077 | BD 3.850 |
250 - 450 | BD 0.077 | BD 3.850 |
500 - 950 | BD 0.077 | BD 3.850 |
1000+ | BD 0.072 | BD 3.575 |
Technical Document
Specifications
Brand
ToshibaChannel Type
P
Maximum Continuous Drain Current
2 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
4e+008 Ω
Maximum Gate Threshold Voltage
2V
Transistor Material
Silicon
Number of Elements per Chip
1