Technical Document
Specifications
Brand
ToshibaMotor Type
BLDC
Output Configuration
Half Bridge
Maximum Output Current
1.5A
Maximum Supply Voltage
47 V
Mounting Type
Through Hole
Package Type
DIP
Pin Count
16
Stock information temporarily unavailable.
BD 1,012.000
BD 1.012 Each (On a Reel of 1000) (Exc. Vat)
BD 1,113.200
BD 1.113 Each (On a Reel of 1000) (inc. VAT)
Toshiba TB67S112PG(O,HJ), BLDC Motor Driver IC 16-Pin, DIP
1000
BD 1,012.000
BD 1.012 Each (On a Reel of 1000) (Exc. Vat)
BD 1,113.200
BD 1.113 Each (On a Reel of 1000) (inc. VAT)
Toshiba TB67S112PG(O,HJ), BLDC Motor Driver IC 16-Pin, DIP
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaMotor Type
BLDC
Output Configuration
Half Bridge
Maximum Output Current
1.5A
Maximum Supply Voltage
47 V
Mounting Type
Through Hole
Package Type
DIP
Pin Count
16