Technical Document
Specifications
Brand
ToshibaMotor Type
Stepper
Output Configuration
Bipolar
Maximum Output Current
5A
Maximum Supply Voltage
44 V
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
64
BD 7,590.000
BD 1.898 Each (On a Reel of 4000) (Exc. Vat)
BD 8,349.000
BD 2.088 Each (On a Reel of 4000) (inc. VAT)
4000
BD 7,590.000
BD 1.898 Each (On a Reel of 4000) (Exc. Vat)
BD 8,349.000
BD 2.088 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaMotor Type
Stepper
Output Configuration
Bipolar
Maximum Output Current
5A
Maximum Supply Voltage
44 V
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
64