Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Toshiba TC7SH14FU,LJ(CT Schmitt Trigger Inverter, 5-Pin SOT-353

RS Stock No.: 144-5334Brand: ToshibaManufacturers Part No.: TC7SH14FU,LJ(CT
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

Inverting

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

20.5 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Logic Family

CMOS

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2mm

Country of Origin

Japan

Product details

L-MOS Very High-Speed Series, Toshiba

Toshiba L-MOS TC7SH series very high speed logic devices

• High speed operation: Typical tpd of 4ns at 5V
• Low power dissipation
• High noise immunity
• Wide operating voltage range: 2 to 5.5V

L-MOS Family Logic ICs

One-Gate Logic (L-MOS)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.675

BD 0.037 Each (In a Pack of 100) (Exc. Vat)

BD 4.043

BD 0.041 Each (In a Pack of 100) (inc. VAT)

Toshiba TC7SH14FU,LJ(CT Schmitt Trigger Inverter, 5-Pin SOT-353

BD 3.675

BD 0.037 Each (In a Pack of 100) (Exc. Vat)

BD 4.043

BD 0.041 Each (In a Pack of 100) (inc. VAT)

Toshiba TC7SH14FU,LJ(CT Schmitt Trigger Inverter, 5-Pin SOT-353
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 200BD 0.037BD 3.675
300+BD 0.037BD 3.675

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

Inverting

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

20.5 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Logic Family

CMOS

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Width

1.25mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2mm

Country of Origin

Japan

Product details

L-MOS Very High-Speed Series, Toshiba

Toshiba L-MOS TC7SH series very high speed logic devices

• High speed operation: Typical tpd of 4ns at 5V
• Low power dissipation
• High noise immunity
• Wide operating voltage range: 2 to 5.5V

L-MOS Family Logic ICs

One-Gate Logic (L-MOS)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more