Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-553

RS Stock No.: 171-3030Brand: ToshibaManufacturers Part No.: TC7SZ17FE
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

Toshiba

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

17.5 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

1.6 x 1.2 x 0.55mm

Propagation Delay Test Condition

15pF

Automotive Standard

AEC-Q100

Length

1.6mm

Height

0.55mm

Width

1.2mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-553

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-553

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

17.5 ns @ 15 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

1.6 x 1.2 x 0.55mm

Propagation Delay Test Condition

15pF

Automotive Standard

AEC-Q100

Length

1.6mm

Height

0.55mm

Width

1.2mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more