Toshiba TK N-Channel MOSFET, 207 A, 100 V, 3-Pin TO-220 TK100E10N1

RS Stock No.: 796-5070Brand: ToshibaManufacturers Part No.: TK100E10N1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

207 A

Maximum Drain Source Voltage

100 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.1mm

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.518

BD 1.518 Each (Exc. Vat)

BD 1.670

BD 1.670 Each (inc. VAT)

Toshiba TK N-Channel MOSFET, 207 A, 100 V, 3-Pin TO-220 TK100E10N1
Select packaging type

BD 1.518

BD 1.518 Each (Exc. Vat)

BD 1.670

BD 1.670 Each (inc. VAT)

Toshiba TK N-Channel MOSFET, 207 A, 100 V, 3-Pin TO-220 TK100E10N1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.518
25 - 99BD 1.446
100 - 349BD 1.408
350 - 499BD 1.276
500+BD 1.210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

207 A

Maximum Drain Source Voltage

100 V

Series

TK

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.45mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.16mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

15.1mm

Product details

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more