Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
AC
Typical Rise Time
1ms
Maximum Input Current
80 mA
Isolation Voltage
3.75 kVrms
Typical Fall Time
1ms
Series
TLP
Country of Origin
Japan
Product details
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
BD 66.688
BD 0.534 Each (In a Tube of 125) (Exc. Vat)
BD 73.357
BD 0.587 Each (In a Tube of 125) (inc. VAT)
125
BD 66.688
BD 0.534 Each (In a Tube of 125) (Exc. Vat)
BD 73.357
BD 0.587 Each (In a Tube of 125) (inc. VAT)
125
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
125 - 500 | BD 0.534 | BD 66.688 |
625 - 1125 | BD 0.456 | BD 57.062 |
1250+ | BD 0.446 | BD 55.688 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
AC
Typical Rise Time
1ms
Maximum Input Current
80 mA
Isolation Voltage
3.75 kVrms
Typical Fall Time
1ms
Series
TLP
Country of Origin
Japan
Product details