Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.65V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Typical Rise Time
3ns
Maximum Input Current
2 mA
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Typical Fall Time
3ns
Series
TLP 216
Special Features
High-Output Gaalas Light-Emitting Diode Coupled with High-Speed Photo-Diode-Transistor Chip
Country of Origin
Thailand
Product details
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
BD 4.922
BD 0.984 Each (In a Pack of 5) (Exc. Vat)
BD 5.414
BD 1.082 Each (In a Pack of 5) (inc. VAT)
5
BD 4.922
BD 0.984 Each (In a Pack of 5) (Exc. Vat)
BD 5.414
BD 1.082 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.984 | BD 4.922 |
10 - 20 | BD 0.886 | BD 4.428 |
25 - 45 | BD 0.820 | BD 4.098 |
50 - 95 | BD 0.764 | BD 3.822 |
100+ | BD 0.726 | BD 3.630 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photo IC
Maximum Forward Voltage
1.65V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Typical Rise Time
3ns
Maximum Input Current
2 mA
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Typical Fall Time
3ns
Series
TLP 216
Special Features
High-Output Gaalas Light-Emitting Diode Coupled with High-Speed Photo-Diode-Transistor Chip
Country of Origin
Thailand
Product details