Toshiba, TLP220A AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP

RS Stock No.: 796-5162Brand: ToshibaManufacturers Part No.: TLP220A
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

0.5ms

Maximum Input Current

500 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

0.2ms

Series

TLP

Product details

Photorelay, MOSFET Output, Toshiba

Optocouplers, Toshiba

Stock information temporarily unavailable.

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Toshiba, TLP220A AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
Select packaging type

BD 1.744

BD 1.744 Each (Exc. Vat)

BD 1.918

BD 1.918 Each (inc. VAT)

Toshiba, TLP220A AC Input MOSFET Output Optocoupler, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.744
25 - 49BD 1.529
50 - 149BD 1.364
150 - 599BD 0.940
600+BD 0.836

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

MOSFET

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

AC

Typical Rise Time

0.5ms

Maximum Input Current

500 mA

Isolation Voltage

5000 Vrms

Typical Fall Time

0.2ms

Series

TLP

Product details

Photorelay, MOSFET Output, Toshiba

Optocouplers, Toshiba