Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba, TLP2355(E(T Photo IC Output Optocoupler, Surface Mount, 5-Pin SOIC

RS Stock No.: 885-1184Brand: ToshibaManufacturers Part No.: TLP2355(E(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

SOIC

Typical Rise Time

75ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

75ns

Series

TLP 2355

Special Features

High-Speed Digital Interfacing for Instrumentation and Control Devices

Country of Origin

Thailand

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba

Stock information temporarily unavailable.

BD 3.878

BD 0.258 Each (In a Pack of 15) (Exc. Vat)

BD 4.266

BD 0.284 Each (In a Pack of 15) (inc. VAT)

Toshiba, TLP2355(E(T Photo IC Output Optocoupler, Surface Mount, 5-Pin SOIC

BD 3.878

BD 0.258 Each (In a Pack of 15) (Exc. Vat)

BD 4.266

BD 0.284 Each (In a Pack of 15) (inc. VAT)

Toshiba, TLP2355(E(T Photo IC Output Optocoupler, Surface Mount, 5-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
15 - 60BD 0.258BD 3.878
75 - 285BD 0.226BD 3.382
300 - 735BD 0.198BD 2.970
750+BD 0.170BD 2.558

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

5

Package Type

SOIC

Typical Rise Time

75ns

Maximum Input Current

20 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

75ns

Series

TLP 2355

Special Features

High-Speed Digital Interfacing for Instrumentation and Control Devices

Country of Origin

Thailand

Product details

Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba

A range of Toshiba photocouplers featuring logic driven push-pull (“totem-pole”) outputs.

Optocouplers, Toshiba