Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Diode
Maximum Forward Voltage
1.65V
Number of Pins
5
Package Type
SO
Series
TLP
Stock information temporarily unavailable.
BD 4.785
BD 0.478 Each (In a Pack of 10) (Exc. Vat)
BD 5.263
BD 0.526 Each (In a Pack of 10) (inc. VAT)
Toshiba, TLP2361(V4-TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO
Select packaging type
Standard
10
BD 4.785
BD 0.478 Each (In a Pack of 10) (Exc. Vat)
BD 5.263
BD 0.526 Each (In a Pack of 10) (inc. VAT)
Toshiba, TLP2361(V4-TPL,E(T Diode Output Photocoupler, Surface Mount, 5-Pin SO
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.478 | BD 4.785 |
50 - 90 | BD 0.468 | BD 4.675 |
100 - 240 | BD 0.424 | BD 4.235 |
250 - 990 | BD 0.418 | BD 4.180 |
1000+ | BD 0.390 | BD 3.905 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Diode
Maximum Forward Voltage
1.65V
Number of Pins
5
Package Type
SO
Series
TLP