Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.4V
Number of Pins
4
Series
TLP
Stock information temporarily unavailable.
BD 5.335
BD 1.067 Each (In a Pack of 5) (Exc. Vat)
BD 5.869
BD 1.174 Each (In a Pack of 5) (inc. VAT)
Toshiba, TLP241A(TP1,F(O MOSFET Output Photocoupler, Surface Mount, 4-Pin
Select packaging type
Standard
5
BD 5.335
BD 1.067 Each (In a Pack of 5) (Exc. Vat)
BD 5.869
BD 1.174 Each (In a Pack of 5) (inc. VAT)
Toshiba, TLP241A(TP1,F(O MOSFET Output Photocoupler, Surface Mount, 4-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.067 | BD 5.335 |
50 - 95 | BD 0.935 | BD 4.675 |
100 - 245 | BD 0.836 | BD 4.180 |
250 - 495 | BD 0.830 | BD 4.152 |
500+ | BD 0.776 | BD 3.878 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.4V
Number of Pins
4
Series
TLP