Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
2.5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Series
TLP 291-4
Special Features
Suitable for High-Density Surface Mount Applications Such as Programmable Controllers, TLP291-4 Consists of Photo Transistors Optically Coupled to Gallium Arsenide Infrared Emitting Diodes
Country of Origin
Thailand
Product details
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
BD 4.180
BD 0.418 Each (In a Pack of 10) (Exc. Vat)
BD 4.598
BD 0.460 Each (In a Pack of 10) (inc. VAT)
10
BD 4.180
BD 0.418 Each (In a Pack of 10) (Exc. Vat)
BD 4.598
BD 0.460 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.418 | BD 4.180 |
50 - 190 | BD 0.352 | BD 3.520 |
200 - 490 | BD 0.319 | BD 3.190 |
500+ | BD 0.280 | BD 2.805 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
2.5 kVrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
3µs
Series
TLP 291-4
Special Features
Suitable for High-Density Surface Mount Applications Such as Programmable Controllers, TLP291-4 Consists of Photo Transistors Optically Coupled to Gallium Arsenide Infrared Emitting Diodes
Country of Origin
Thailand
Product details
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.