Toshiba, TLP291(GB-TP,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

RS Stock No.: 144-5264Brand: ToshibaManufacturers Part No.: TLP291(GB-TP,SE(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

TLP291

Country of Origin

Japan

Product details

Photocoupler, Transistor Output, TLP291/TLP293 Series

TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba

Stock information temporarily unavailable.

BD 5.500

BD 0.110 Each (In a Pack of 50) (Exc. Vat)

BD 6.050

BD 0.121 Each (In a Pack of 50) (inc. VAT)

Toshiba, TLP291(GB-TP,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO

BD 5.500

BD 0.110 Each (In a Pack of 50) (Exc. Vat)

BD 6.050

BD 0.121 Each (In a Pack of 50) (inc. VAT)

Toshiba, TLP291(GB-TP,SE(T DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

100%

Series

TLP291

Country of Origin

Japan

Product details

Photocoupler, Transistor Output, TLP291/TLP293 Series

TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba