Toshiba, TLP291(SE(T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC

RS Stock No.: 796-5276Brand: ToshibaManufacturers Part No.: TLP291(SE(T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Series

TLP

Country of Origin

Thailand

Product details

Photocoupler, Transistor Output, TLP291/TLP293 Series

TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba

Stock information temporarily unavailable.

BD 4.070

BD 0.204 Each (In a Pack of 20) (Exc. Vat)

BD 4.477

BD 0.224 Each (In a Pack of 20) (inc. VAT)

Toshiba, TLP291(SE(T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC
Select packaging type

BD 4.070

BD 0.204 Each (In a Pack of 20) (Exc. Vat)

BD 4.477

BD 0.224 Each (In a Pack of 20) (inc. VAT)

Toshiba, TLP291(SE(T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80BD 0.204BD 4.070
100 - 980BD 0.170BD 3.410
1000 - 1480BD 0.154BD 3.080
1500 - 4180BD 0.099BD 1.980
4200+BD 0.088BD 1.760

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Series

TLP

Country of Origin

Thailand

Product details

Photocoupler, Transistor Output, TLP291/TLP293 Series

TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba