Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Toshiba, TLP352 AC Input Infrared LED Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 796-5190Brand: ToshibaManufacturers Part No.: TLP352
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Infrared LED

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Typical Rise Time

15ns

Maximum Input Current

10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

Series

TLP

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba

You may be interested in
Stock information temporarily unavailable.

BD 3.229

BD 0.646 Each (In a Pack of 5) (Exc. Vat)

BD 3.552

BD 0.711 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP352 AC Input Infrared LED Output Optocoupler, Through Hole, 8-Pin DIP
Select packaging type

BD 3.229

BD 0.646 Each (In a Pack of 5) (Exc. Vat)

BD 3.552

BD 0.711 Each (In a Pack of 5) (inc. VAT)

Toshiba, TLP352 AC Input Infrared LED Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Infrared LED

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Typical Rise Time

15ns

Maximum Input Current

10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

Series

TLP

Product details

Photocoupler, Triac Output, Toshiba

A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba

You may be interested in