Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photodiode
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
0.2ms
Maximum Input Current
30 mA
Isolation Voltage
3.75 kVrms
Typical Fall Time
0.3ms
Series
TLP
Special Features
Built-In Control Circuit
Country of Origin
Japan
Product details
Photocoupler, Photovoltaic Output, Toshiba
Optocouplers, Toshiba
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
10
BD 4.400
BD 0.440 Each (In a Pack of 10) (Exc. Vat)
BD 4.840
BD 0.484 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.440 | BD 4.400 |
50 - 90 | BD 0.396 | BD 3.960 |
100 - 240 | BD 0.358 | BD 3.575 |
250 - 490 | BD 0.330 | BD 3.300 |
500+ | BD 0.308 | BD 3.080 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Photodiode
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
0.2ms
Maximum Input Current
30 mA
Isolation Voltage
3.75 kVrms
Typical Fall Time
0.3ms
Series
TLP
Special Features
Built-In Control Circuit
Country of Origin
Japan
Product details