Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photothyristor
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
4 kVrms
Series
TLP
Product details
Photocoupler, Thyristor Output, Toshiba
Optocouplers, Toshiba
BD 4.455
BD 0.891 Each (In a Pack of 5) (Exc. Vat)
BD 4.901
BD 0.980 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.455
BD 0.891 Each (In a Pack of 5) (Exc. Vat)
BD 4.901
BD 0.980 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.891 | BD 4.455 |
25 - 95 | BD 0.556 | BD 2.778 |
100 - 245 | BD 0.517 | BD 2.585 |
250 - 495 | BD 0.512 | BD 2.558 |
500+ | BD 0.506 | BD 2.530 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Through Hole
Output Device
Photothyristor
Maximum Forward Voltage
1.3V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
4 kVrms
Series
TLP
Product details