Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

N-Channel MOSFET Transistor, 45 A, 30 V, 8-Pin SOP Advanced Toshiba TPCA8019-H(TE12L,Q,M)

RS Stock No.: 415-392Brand: ToshibaManufacturers Part No.: TPCA8019-H(TE12L,Q,M)
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

30 V

Package Type

SOP Advanced

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

66 nC @ 10 V

Width

5mm

Minimum Operating Temperature

-55 °C

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 20 A, 40 V, 8-Pin SOIC SI4124DY-T1-GE3
BD 0.708Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

N-Channel MOSFET Transistor, 45 A, 30 V, 8-Pin SOP Advanced Toshiba TPCA8019-H(TE12L,Q,M)
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

N-Channel MOSFET Transistor, 45 A, 30 V, 8-Pin SOP Advanced Toshiba TPCA8019-H(TE12L,Q,M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 20 A, 40 V, 8-Pin SOIC SI4124DY-T1-GE3
BD 0.708Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

30 V

Package Type

SOP Advanced

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

45 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

66 nC @ 10 V

Width

5mm

Minimum Operating Temperature

-55 °C

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 20 A, 40 V, 8-Pin SOIC SI4124DY-T1-GE3
BD 0.708Each (In a Pack of 10) (Exc. Vat)