Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
150 A
Maximum Drain Source Voltage
40 V
Series
TPHR8504PL
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.4V
Number of Elements per Chip
1
Transistor Material
Silicon
BD 4.812
BD 0.962 Each (In a Pack of 5) (Exc. Vat)
BD 5.293
BD 1.058 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.812
BD 0.962 Each (In a Pack of 5) (Exc. Vat)
BD 5.293
BD 1.058 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
150 A
Maximum Drain Source Voltage
40 V
Series
TPHR8504PL
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2.4 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.4V
Number of Elements per Chip
1
Transistor Material
Silicon