Technical Document
Specifications
Brand
Toshin KogyoCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13.5 (Dia.) x 22mm
Height
22mm
Minimum Operating Temperature
-40°C
Diameter
13.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
1000h
Polarised
Polar
Series
UTSJ
Leakage Current
3 μA
Tolerance
±20%
Dissipation Factor
0.1%
Country of Origin
Japan
Product details
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio
BD 3.366
BD 1.683 Each (In a Pack of 2) (Exc. Vat)
BD 3.703
BD 1.851 Each (In a Pack of 2) (inc. VAT)
2
BD 3.366
BD 1.683 Each (In a Pack of 2) (Exc. Vat)
BD 3.703
BD 1.851 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 2 | BD 1.683 | BD 3.366 |
4 - 8 | BD 1.546 | BD 3.091 |
10+ | BD 1.408 | BD 2.816 |
Technical Document
Specifications
Brand
Toshin KogyoCapacitance
470µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13.5 (Dia.) x 22mm
Height
22mm
Minimum Operating Temperature
-40°C
Diameter
13.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
1000h
Polarised
Polar
Series
UTSJ
Leakage Current
3 μA
Tolerance
±20%
Dissipation Factor
0.1%
Country of Origin
Japan
Product details
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio