Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toughcon Connector, 14 Contacts, Panel Mount, Socket, Female, IP44, IP65, TT Series

RS Stock No.: 709-3649Brand: ToughconManufacturers Part No.: TT1730-S14
brand-logo

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP44, IP65

Series

TT

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Panel Receptacle

The panel-mounted receptacle is made of reinforced glass-fibre plastic with vibration protection. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The panel-mounted receptacle can be fixed in place from the inside (up to a max. panel thickness 0.126")

Material PPO with GF
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Plastic)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website

Stock information temporarily unavailable.

BD 2.508

BD 2.508 Each (Exc. Vat)

BD 2.759

BD 2.759 Each (inc. VAT)

Toughcon Connector, 14 Contacts, Panel Mount, Socket, Female, IP44, IP65, TT Series

BD 2.508

BD 2.508 Each (Exc. Vat)

BD 2.759

BD 2.759 Each (inc. VAT)

Toughcon Connector, 14 Contacts, Panel Mount, Socket, Female, IP44, IP65, TT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.508
5 - 24BD 2.310
25 - 49BD 2.123
50 - 99BD 1.969
100+BD 1.815

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP44, IP65

Series

TT

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Panel Receptacle

The panel-mounted receptacle is made of reinforced glass-fibre plastic with vibration protection. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The panel-mounted receptacle can be fixed in place from the inside (up to a max. panel thickness 0.126")

Material PPO with GF
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Plastic)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website