Toughcon Backshell

RS Stock No.: 709-3747Brand: ToughconManufacturers Part No.: TT178SR-45
brand-logo

Technical Document

Specifications

Length

35.6mm

Country of Origin

Germany

Product details

Strain Relief Backshell

Thanks to strain relief, both individual wire bundles and cables of different diameters can be fastened safely. It can be screwed quikly and easily onto the respective Toughcon connector or receptacle.

Material PPO with GF
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Plastic)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website

Stock information temporarily unavailable.

BD 2.392

BD 2.392 Each (Exc. Vat)

BD 2.631

BD 2.631 Each (inc. VAT)

Toughcon Backshell

BD 2.392

BD 2.392 Each (Exc. Vat)

BD 2.631

BD 2.631 Each (inc. VAT)

Toughcon Backshell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

35.6mm

Country of Origin

Germany

Product details

Strain Relief Backshell

Thanks to strain relief, both individual wire bundles and cables of different diameters can be fastened safely. It can be screwed quikly and easily onto the respective Toughcon connector or receptacle.

Material PPO with GF
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Plastic)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website