Technical Document
Specifications
Product details
Backshell With Cable Gland
Backshell with fitted cable screw attachment for a wide range of cable requirements.
Material nickel-plated brass. Contact holder insert depends on the version.
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
BD 7.002
BD 7.002 Each (Exc. Vat)
BD 7.702
BD 7.702 Each (inc. VAT)
1
BD 7.002
BD 7.002 Each (Exc. Vat)
BD 7.702
BD 7.702 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.002 |
5 - 24 | BD 6.864 |
25 - 49 | BD 6.770 |
50 - 99 | BD 6.688 |
100+ | BD 6.600 |
Technical Document
Specifications
Product details
Backshell With Cable Gland
Backshell with fitted cable screw attachment for a wide range of cable requirements.
Material nickel-plated brass. Contact holder insert depends on the version.
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website