Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TP-Link Deco X20 WiFi

RS Stock No.: 275-3526Brand: TP-LinkManufacturers Part No.: 70078
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

Deco X20

Wireless Connectivity

WiFi

WiFi Rating

Wi-Fi 6

Wireless Data Rate

574 Mbit/s, 1201 Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4 GHz, 5 GHz

Country of Origin

China

Stock information temporarily unavailable.

BD 176.627

BD 176.627 Each (Exc. Vat)

BD 194.290

BD 194.290 Each (inc. VAT)

TP-Link Deco X20 WiFi

BD 176.627

BD 176.627 Each (Exc. Vat)

BD 194.290

BD 194.290 Each (inc. VAT)

TP-Link Deco X20 WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

Deco X20

Wireless Connectivity

WiFi

WiFi Rating

Wi-Fi 6

Wireless Data Rate

574 Mbit/s, 1201 Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

WiFi Band

2.4 GHz, 5 GHz

Country of Origin

China