TP-Link White Smart Light Switch, 1 Way, 1 Gang, Tapo S210

RS Stock No.: 275-3546Brand: TP-LinkManufacturers Part No.: 76343
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

TP-Link

Number of Gangs

1

Light Switch Type

Smart Light Switch

Number of Ways

1

Colour

White

Series

Tapo S210

Country of Origin

China

Stock information temporarily unavailable.

BD 15.829

BD 15.829 Each (Exc. Vat)

BD 17.412

BD 17.412 Each (inc. VAT)

TP-Link White Smart Light Switch, 1 Way, 1 Gang, Tapo S210

BD 15.829

BD 15.829 Each (Exc. Vat)

BD 17.412

BD 17.412 Each (inc. VAT)

TP-Link White Smart Light Switch, 1 Way, 1 Gang, Tapo S210
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Gangs

1

Light Switch Type

Smart Light Switch

Number of Ways

1

Colour

White

Series

Tapo S210

Country of Origin

China